TE Connectivity2132403-5电话及电信连接器
Conn SFP+ RCP 200 POS 0.4mm Press Fit RA Thru-Hole 200 Terminal 10 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SFP+ | |
| RCP | |
| 200 | |
| 200 | |
| 10 | |
| 200 | |
| Press Fit | |
| 0.4 | |
| Right Angle | |
| 16Gbps | |
| No | |
| Nickel Silver Alloy | |
| -55 | |
| Shielding | Yes |
| 105 | |
| Tray | |
| Stacked | |
| 64.25 | |
| No | |
| Tab Direction | User Selectable |
| 11 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

