TE Connectivity2132230-5连接器插头及 PCB 插座
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4.2/Contact | |
| 250VAC | |
| 20 | |
| -55 | |
| 105 | |
| Bag | |
| 17.5 | |
| 6.4 | |
| 8.8 | |
| 3.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

