Molex2125280441连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 4 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit+ Versa Color Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| 12/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 200 | |
| Tray | |
| 0.66 | |
| 6.85 | |
| 12.22 | |
| 8.8 | |
| Micro-Fit+ Versa Color | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

