Molex2125201004连接器插头及 PCB 插座
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 20/Contact | |
| 600VAC|600VDC | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 9.6 | |
| 11.05 | |
| 13.6 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

