Molex2121340006连接器插头及 PCB 插座
Conn Shrouded Header (3 Sides) HDR 6 POS 1mm Solder RA Side Entry SMD Pico-EZmate Plus T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| 2.8/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 0.03687 | |
| 7.9 | |
| 4.79 | |
| 1.2 | |
| Pico-EZmate Plus | |
| Contact Plating Thickness | (0.1/1)um |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

