Bourns2114-V-RC含铅电感器
Inductor High Current Toroid 150uH/84.3uH 15% 1KHz 3.4A 0.062Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 150u(OCL)/84.3u | |
| 15% | |
| 1K | |
| 3.4 | |
| 0.062 | |
| Through Hole | |
| Radial | |
| 8.89 | |
| 2 | |
| -55 | |
| 105 | |
| 21.84 | |
| 11.43 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current 2114-V-RC leaded inductor from Bourns. This part has a pitch of 8.89 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 15%. Its test frequency is 1K Hz. This device is made with toroid technology. It has an inductance of 150u/84.3u(Rated) H. This product is 11.43 mm deep. This leaded inductor has a maximum DC current of 3.4 A with a maximum resistance of 62m Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

