| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| GNSS | |
| 1215|1559 | |
| 1250|1610 | |
| -3.6dBic | |
| 1.3 | |
| 50 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Adhesive |
| Package Height | 15 |
| Package Width | 33 |
| Package Length | 33 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

