TE Connectivity2102775-1背板连接器
Conn Daughter Card M 56 POS 1.8mm Solder RA Thru-Hole VITA 46
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| M | |
| 56 | |
| Solder | |
| 1.8 | |
| Right Angle | |
| 10 | |
| 1.5/Contact | |
| 166VDC|166VAC | |
| 1000 | |
| 80 | |
| -55 | |
| 125 | |
| VITA 46 | |
| 500 | |
| 16.08 | |
| 22.31 | |
| 18.4 | |
| 1.41 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

