Bourns2100HT-101-H-RC含铅电感器
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 100u(OCL)/64.5u | |
| 15% | |
| 1K | |
| 4.6 | |
| 0.053 | |
| Through Hole | |
| Radial | |
| 20.07 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
This high current 2100HT-101-H-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 20.07 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a tolerance of 15%. It has an inductance of 100u/64.5u(Rated) H. This product is 11.43 mm tall with a diameter of 21.84 mm. This device is made with toroid technology. This leaded inductor has a maximum DC current of 4.6 A with a maximum resistance of 53m Ohm. Its test frequency is 1K Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

