Bourns2100HT-100-H-RC含铅电感器
Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 10u(OCL)/7.6u | |
| 15% | |
| 1K | |
| 9.9 | |
| 0.012 | |
| Through Hole | |
| Radial | |
| 19.3 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current 2100HT-100-H-RC leaded inductor from Bourns. This part has a pitch of 19.3 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. Its test frequency is 1K Hz. This product is 11.43 mm tall with a diameter of 21.84 mm. This leaded inductor has a maximum DC current of 9.9 A with a maximum resistance of 12m Ohm. It has an inductance of 10u/7.6u(Rated) H. It has a tolerance of 15%. This device is made with toroid technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.