TE Connectivity20VSK6Power Line Filters
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RFI | |
| 20 | |
| 1.25 | |
| 250VAC | |
| 1 | |
| Flange Mount | |
| Threaded Stud | |
| -10 | |
| 40 | |
| 127.3 | |
| 57.2 | |
| 45.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

