Panasonic20SEP100M铝聚合物电容器
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.024 Ohm 3.32A 3000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 20VDC | |
| 0.024 | |
| Standard | |
| 3.32 | |
| 400@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 3.5 | |
| 0.65 | |
| 2 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 8 | |
| 12(Max) |
Add Panasonic's 20SEP100M conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 20 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 12(Max) mm tall with a diameter of 8 mm. The 20SEP100M conductive polymer aluminum solid capacitor has a radial termination style. This product's terminal pitch is 3.5 mm. Its leakage current is 400@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.