Top Searched
Bourns2095-80-BLF气体放电管
Gas Discharge Tubes 800VDC 5kADC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 1100 | |
| 1200 | |
| 800 | |
| 5 | |
| 1 | |
| 1.5 | |
| 100 | |
| 2 | |
| Axial | |
| 2 | |
| -30 | |
| Bulk | |
| 90 | |
| 0.8 | |
| 8 | |
| 8 | |
| No | |
| Through Hole |
Is your electrical equipment located in an outdoor structure? Then this 2095-80-BLF gas discharge tube from Bourns will protect it from transient overvoltage events. Its DC sparkover voltage is 800 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 1 A. This item should be stored between -40 °C and 115 °C. This GDT has a minimum operating temperature of -30 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2095-80-BLF GDT has an axial termination style. This product is 8 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

