| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| GPS/GNSS | |
| Omni-Directional | |
| RHCP | |
| 1575.42 | |
| 2.6dBi(Max) | |
| 50 | |
| 2000 | |
| -30 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 18 |
| Package Length | 18 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

