TE Connectivity208490-1圆形连接器
Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 28 | |
| 28 | |
| SKT | |
| Crimp | |
| 22-28 | |
| Zinc Alloy | |
| Nickel | |
| 8/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 105 | |
| 44.45 | |
| 32.89 | |
| Box |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

