TE Connectivity208478-1圆形连接器
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Crimp | |
| 28-16M | |
| Zinc Alloy | |
| Nickel | |
| 25/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| 55.12 | |
| 53.98 | |
| Carton |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

