TE Connectivity208477-1圆形连接器
Conn CPC PIN 63 POS Crimp ST Panel Mount 63 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| CPC | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 63 | |
| 63 | |
| PIN | |
| Crimp | |
| 28-63 | |
| Yes | |
| Zinc Alloy | |
| Nickel | |
| Black | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 31.22 | |
| 49.53 | |
| 49.53 | |
| Box |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

