TE Connectivity207583-6矩形连接器
Conn Rectangular PIN 6 POS 5mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| PIN | |
| 7.5/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 130 | |
| No | |
| Tube | |
| 51.87 | |
| 12.7 | |
| 17.5 | |
| Through Hole | |
| Tin | |
| Brass |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

