TE Connectivity207444-8矩形连接器
Conn Rectangular PIN 18 POS 5mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 18 | |
| 6 | |
| Solder | |
| 5 | |
| Straight | |
| PIN | |
| 7.5/Contact | |
| 600VDC|600VAC | |
| -55 | |
| 130 | |
| Tray | |
| 47.32 | |
| 24.23 | |
| 11.79 | |
| Through Hole | |
| Gold |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

