TE Connectivity206708-1圆形连接器
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 13-9 | |
| 16-20 | |
| No | |
| Black | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| Threaded | |
| 27.94 | |
| 27.43 | |
| Bag |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

