| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ceramic | |
| Omni-Directional | |
| Linear | |
| 2400|5150 | |
| 2400|5000 | |
| 2483.5|5850 | |
| 6.2dBi(Max) | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

