Reduced Price
TE Connectivity2053638-4其他电缆组件
Cable Assembly High Speed 4m 28AWG QSFP to QSFP 38 to 38 POS M-M
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| 38 to 38 | |
| M-M | |
| QSFP | |
| QSFP | |
| 4 | |
| 28 | |
| Black | |
| Gold | |
| Straight to Straight | |
| Polyvinyl Chloride |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

