| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s (V) | 500 |
| Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 650 |
| Typical DC Sparkover Voltage @ 100V/s (V) | 230 |
| Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 40 |
| Typical AC Discharge Current @ 1s @ <= 10Times (A) | 40 |
| Minimum Insulation Resistance @ 100V (GOhm) | 1 |
| Maximum Capacitance @ 1MHz (pF) | 5 |
| Typical Impulse Life @ 10/1000us (Times) | 1000 |
| Number of Electrodes | 2 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 12 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Packaging | Box |
| Maximum Operating Temperature (°C) | 90 |
| Product Length (mm) | 14.5 |
| Product Diameter (mm) | 12.7 |
| Failsafe Protection | No |
| Wire Form | Straight |
| Mounting | Through Hole |