Molex2033410002背板连接器
Conn Backplane HDR 144 POS 3.5mm Solder ST Thru-Hole NeoPress Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 144 | |
| Solder | |
| 3.5 | |
| Straight | |
| 1/Contact | |
| 30VAC | |
| -55 | |
| 85 | |
| 100 | |
| Tray | |
| 10.72 | |
| 46.8 | |
| 14.25 | |
| 14.45 | |
| NeoPress | |
| 1.38 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

