TE Connectivity2029056-3连接器插头及 PCB 插座
Conn Wire to Board HDR 3Power POS 4.2mm Solder ST Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Straight | |
| 9/Contact | |
| 600VAC | |
| 10 | |
| -40 | |
| 105 | |
| Package | |
| 13.8 | |
| 5.4 | |
| 12.8 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

