Molex2024100002Connector USB
Conn Micro USB 3.1 Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port USB 3.1 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Micro USB 3.1 Type C | |
| RCP | |
| 24 | |
| 24 | |
| 1 | |
| Solder | |
| 0.25 | |
| Right Angle | |
| 6/Contact | |
| 30VAC | |
| 100 | |
| IPX8 | |
| 50 | |
| 10000 | |
| Stainless Steel | |
| Nickel | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.482 | |
| 12.2 | |
| 8.34 | |
| USB 3.1 | |
| 4.3 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

