Molex2018431040连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 4 POS 7.4mm Solder RA Side Entry Thru-Hole MultiCat Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 7.4 | |
| Right Angle | |
| Center Key | |
| 40/Contact | |
| 1000VDC|1000VAC | |
| 1 | |
| -40 | |
| 150 | |
| 500 | |
| Tray | |
| 14.631 | |
| 31.86 | |
| 25.48 | |
| MultiCat | |
| Contact Plating Thickness | 0.1um |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

