Molex2016442120分立接线罩连接器
Conn Housing RCP 12 POS 1.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 2/Contact | |
| 100VDC|100VAC | |
| 500 | |
| -40 | |
| 105 | |
| Bag | |
| 13.6 | |
| 11.95 | |
| 8.2 | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

