TE Connectivity2007829-1背板连接器
Conn Backplane HDR 128Signal/64Ground POS 1.9mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 128Signal/64Ground | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 25 | |
| 0.75/Contact | |
| 120VDC|120VAC | |
| 10000 | |
| -55 | |
| 85 | |
| 200 | |
| Tube | |
| 36.9 | |
| 20.8 | |
| 24.6 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

