TE Connectivity2007739-1背板连接器
Conn Backplane RCP 120Signal/60Ground POS 1.9mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 120Signal/60Ground | |
| Solder | |
| 1.9 | |
| Right Angle | |
| 25 | |
| 0.75/Contact | |
| 120VDC|120VAC | |
| 10000 | |
| -55 | |
| 85 | |
| 200 | |
| Tube | |
| 26.6 | |
| 37.3 | |
| 27.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

