Molex2004850570FFC-FPC 连接器
Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Vertical
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 70 | |
| Solder | |
| Straight | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 1.19 | |
| Easy-On | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

