Molex2002771205分立接线罩连接器
Conn Housing PL 5 POS 2.5mm Crimp ST Panel Mount Black Nano-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 7.5/Contact | |
| 250VAC | |
| 1000 | |
| -40 | |
| 125 | |
| Bag | |
| 22.12 | |
| 7.34 | |
| 20.36 | |
| Nano-Fit | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

