Molex2002411115连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 5Power POS 5.7mm Solder ST Top Entry Thru-Hole Mega-Fit Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 5.7 | |
| Straight | |
| Center Key | |
| 26/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 2 | |
| -40 | |
| 105 | |
| 20 | |
| Tray | |
| 29.15 | |
| 10.6 | |
| 17.5 | |
| Mega-Fit | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

