TE Connectivity2-640456-5连接器插头及 PCB 插座
Conn Wire to Board HDR 25 POS 2.54mm Solder ST Thru-Hole Package
The TE Connectivity MTA 100 and 156 connectors permit mass termination of wires for low applied costs. Available as a wire-to-board or wire-to-wire system, based on insulation displacement contact (IDC) technology which requires no stripping of wires, the connectors are color-coded to indicate wire gauge. MTA 100 connectors, on a 0.100” [2.54mm] centerline, are available in up to 28 positions and can terminate 28–22 AWG wire. MTA 156 connectors, on a 0.156” [0.396mm] centerline, are available in up to 24 positions and can terminate 26-18 AWG wire. Both closed end and feed through connectors are offered. MTA 100 connectors can operate at voltages up to 250 V at 5A, while the MTA 156 connectors can operate up to 600 V at 7 A. Both types are available with tin- or gold-plated contacts and operate at temperatures from –55°C to 105°C. Contacts are lubricated for fretting corrosion protection. Both MTA 100 and 156 connectors are UL recognized.
Drawings/Package
Key Features
• Insulation displacement contact (IDC) wire termination
• Mass termination for low applied costs
• Audible latch for connection feedback on posted housings
• Wire feedthrough for daisy chaining
• Up to 28 positions and can terminate 28-18 AWG wires
• Up to 600 V and 7 A rating
• Tin and gold plating available
• UL-recognized parts and conform to UL1410 standards
General Applications
• Household appliances
• Low-power and signal applications
• Industrial machinery and controls
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 25 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 250VAC | |
| 5000 | |
| 6 | |
| -55 | |
| 105 | |
| Package | |
| 63.5 | |
| 5.72 | |
| 10.03 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.


