TE Connectivity2-640385-4连接器插头及 PCB 插座
Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 3 | |
| -55 | |
| 105 | |
| Package | |
| 95.06 | |
| 16.26 | |
| 5.72 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

