TE Connectivity2-34145-1连接器端子
Ring Tongue Terminal 16-22AWG Copper Red 20.55mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 16-22 | |
| 600VAC | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 20.55 | |
| 7.14 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

