TE Connectivity2-328975-1连接器端子
Ring Tongue Terminal 22AWG Copper Red/Green Stripe 34.42mm Tin Loose
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 12 | |
| Tin | |
| 22 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 34.42 | |
| 18.11 | |
| Red/Green Stripe |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

