TE Connectivity2-324608-2连接器端子
Flanged Spade Tongue Terminal 16-22AWG Copper Red 19.25mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Flanged Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.144 | |
| Tin | |
| 16-22 | |
| 300V | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 19.25 | |
| 4.62 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

