TE Connectivity2-284865-3连接器插头及 PCB 插座
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 3 | |
| 1 | |
| IDT | |
| 2.5 | |
| Right Angle | |
| 2/Contact | |
| 63VAC | |
| -40 | |
| 110 | |
| Tray | |
| 9.9 | |
| 10 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

