TE Connectivity2-2106751-3连接器插头及 PCB 插座
Conn IDC Connector RCP 3 POS 4mm Solder RA Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 3 | |
| 1 | |
| Solder | |
| 4 | |
| Right Angle | |
| 7/Contact | |
| 400VAC|400VDC | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 13.7 | |
| 7.75 | |
| 5.8 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

