TE Connectivity2-1986712-3连接器接线板
Conn Terminal Block 23 POS 2.58mm/2.5mm Solder ST Thru-Hole 16A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 23 | |
| 2.58/2.5 | |
| 1 | |
| 23 | |
| Solder | |
| Straight | |
| 16/Contact | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| 118.34 | |
| 14.8 | |
| 14.45 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

