TE Connectivity2-1904070-1Contactors

Contactor

Safe, fast, and reliable connection and disconnection

Electric vehicles have gone mainstream, offering faster acceleration, instant torque, and an improved driving experience. But the intricacies of electrification make product design inherently more complex.

TE Connectivity has been leading the electrification charge since the beginning. They build high-voltage connectivity solutions that are the electrical foundation for safe and reliable zero-emission cars.

TE products cover the complete spectrum of EV energy transfer, providing safe, reliable, durable, and efficient electrical systems connectivity that meets the increased power ratings and higher thermal and vibration requirements that design engineers’ demand.

 

Main Circuit Protection:

   • Main contactors are connected to both the positive and negative circuits of the traction battery,
     disconnecting the battery from the entire electric drivetrain in the vehicle.

Precharge Relay:

   • Protects the main contactors from a voltage surge,a precharge relay is used, together with a precharge resistor,
     to charge the filter capacitor of the power inverter to a level of typically 90 to 98 percent of the battery voltage.

AC and DC Charger Contactors:

   • Establish a connection between the battery charger and the traction battery when the vehicle is connected to a
     charging station.

Auxiliary Load Contactors:

   • Control other electrical loads that are powered by the battery, such as the high-voltage electric heater or air
    conditioner.

 


Features Advantages
Enable safe connection and disconnection of an EV’s traction battery, onboard charger, inverter, and auxiliary components Durable: rupture-resistant if abused or damaged
Up to 17 kiloamps short circuit capability Not sensitive to changes of interior pressure or gas compositions
Up to 500 amps continuous current supported No loss of switching capability due to pressure loss
Compact and lightweight Reduced complexity of parts and processes
Pressurized and unpressurized options Proven designs used in heavy-duty
A variety of technologies for an optimum mix of applications Applications, e.g. railroad or industrial equipment
Proven automotive switching designs Contacts are resistant to corrosive gases
Side-mount and bottom-mount configurations available Contactors with dual coils consume less power


Download contactors technical specifications

Datasheet EVC 175 Main Contactor

Datasheet EVC 250-800 Main Contactor

Datasheet Mini K HV Precharge Relay

Datasheet EVC 250 Main Contactor



Download catalogues

Brochure EVC 175 Main Contactor

EVC 250 Main Contactor White Paper


A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.