TE Connectivity2-1825142-0Switch Toggle
Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Long Bat Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 6000 | |
| Chrome | |
| 12.7 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Epoxy/Process | |
| Terminals/N/A | |
| Epoxy/Process | |
| IP67 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 6.1 | |
| 6.6 | |
| 10.39 | |
| 12.7 | |
| 6.6 | |
| 29.74 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

