TE Connectivity2-173985-4连接器插头及 PCB 插座
Conn IDC Connector HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2/Contact | |
| 125VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| Box | |
| 10 | |
| 4 | |
| 5.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

