| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.50 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 57.14 |
| Coil Resistance (Ohm) | 210 |
| Maximum Pick-Up Voltage | 5.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage (V) | 115 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 2 |
| Operate Time (ms) | 4 |
| Release Time (ms) | 4 |
| Relay Construction | Non-Latching |
| Mounting | Panel Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |