| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Nano-D |
| Gender | PL |
| Number of Contacts | 15 |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 1/Contact |
| Maximum Voltage Rating | 500VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 8 |
| Minimum Operating Temperature (°C) | -200 |
| Maximum Operating Temperature (°C) | 200 |
| Mating Cycle (Cycles) | 500 |
| Shell Material | Aluminum Alloy |
| Shell Plating | Electroless Nickel |
| Packaging | Package |
| Product Length (mm) | 9.74 |
| Product Depth (mm) | 7.12 |
| Product Height (mm) | 2.18 |
| Wire Size (AWG) | 30 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Beryllium Copper |
| Mounting | Cable Mount |