Honeywell1XE301Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 28VDC 4.73N Screw Mount Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 1@28VDC | |
| 0.13 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -53 | |
| 105 | |
| 15.65 | |
| 8.03 | |
| 4.73 |
This 1XE301 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 28VDC. This snap action switch has an operating temperature range of -53 °C to 105 °C. The 1XE301 snap action switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 15.65 mm long, 18.92 mm tall and 8.03 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

