Diodes Incorporated1SMB5933B-13齐纳二极管
Diode Zener Single 22V 5% 3000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 3000 | |
| 17 | |
| 1 | |
| 68 | |
| 17.5 | |
| 550 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.096 | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Check out this perfect 1SMB5933B-13 zener diode from Diodes Zetex for operating in the reverse breakdown region. This device has a maximum regulator current of 68 mA. Its test current is 17 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 550 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

