| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 113.6 | |
| 50 | |
| 455 | |
| 10 | |
| 500 | |
| -65 | |
| 150 | |
| 3.47 | |
| 3.13 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 2.6 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1SMA5913BT3G zener diode from ON Semiconductor. Its maximum power dissipation is 1500 mW. Its maximum leakage current is 50 μA. This device has a maximum regulator current of 455 mA. Its test current is 113.6 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

