Microchip Technology1PMT5934BE3/TR7齐纳二极管
Zener Diode Single 24V 5% 19Ohm 3000mW 2-Pin(1+Tab) Power Mite T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 3000 | |
| 15.6 | |
| 1 | |
| 102.3 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 1.91 mm |
| Package Length | 1.91 mm |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

